SOURIAUUTS7106PConnettore circolare
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 7.5 | |
| 125VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 100 | |
| 34.1 | |
| 27.2 | |
| 27.2 |
Connect your circular inputs with this cpc UTS7106P connector from Souriau. Its shell size is 10-6. This RCP connector has 6 RCP contacts. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 33.9 mm long, 27 mm tall and 27 mm deep. This circular connector has an operating temperature of -40 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.