SOURIAUUTS1JC147SConnettore circolare
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 14-7 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13/Contact | |
| 500VDC|500VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| 250 | |
| 35.1 | |
| 78.5 |
This UTS1JC147S connector from Souriau is extremely useful for connecting circular peripherals to your device. Its shell size is 14-7. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 7 socket type contacts. This device has a maximum current rating of 13 A/contact. This product is 78.5 mm long with a diameter of 35.1 mm. This circular connector has an operating temperature of -40 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

