SOURIAUUTG62028PNConnettore circolare

Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Use only the best metalok bantam UTG62028PN connector from Souriau to create a solid connection for your cylindrical cable housing. This PL connector has 28 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 20-28. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 31.8 mm long with a diameter of 37.5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    32 settimane
    • Price: $21.330
    1. 1+$21.330
    2. 100+$20.813
    3. 500+$20.587
    4. 1000+$20.357
    5. 2500+$20.132
    6. 5000+$19.905
    7. 10000+$19.674

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.