| RoHS (Unione Europea) | Compliant |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i5 8365U |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 1.6G |
| Data Cache Size (B) | 6M |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 260 |
| System Memory Maximum Size (B) | 32G |
| Number of System Memory | 1 |
| System Memory Speed (Hz) | 2400M |
| USB | 4 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| GPIO | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Intel I210IT|Intel I219LM |
| Ethernet Speed | 1000Mbps |
| Display Size (in) | 21.5 |
| Display Type | LCD |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Operating Systems | Linux|Windows |
| Operating Vibration | 2g@5Hz to 500Hz |
| Operating Shock Rate | 10g@11ms |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |