SOURIAUUT00104PH6Connettore circolare
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 10-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| 13 | |
| 150V | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.3 | |
| 23.8 | |
| 23.8 |
Connect your circular inputs with this UT00104PH6 connector from Souriau. It has a receptacle type gender. This RCP connector has 4 RCP contacts. Its shell size is 10-4. It has a straight body orientation. This circular connector has an operating temperature of -40 to 105 °C. This product is 33.23 mm long, 23.8 mm tall and 23.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.