NichiconUPW1V470MED1TDCondensatore alluminio

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 2000h 105°C Ammo Automotive AEC-Q200

This electrolytic UPW1V470MED1TD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 49.35@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The UPW1V470MED1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.