NichiconUPW1J681MHD3TNCondensatore alluminio

Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2.29A 8000h 105°C Automotive Ammo

This electrolytic UPW1J681MHD3TN aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPW1J681MHD3TN aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 18 mm. Its capacitance value is 680uF. Its leakage current is 1285.2@1Min μA. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    21 settimane
    • Price: $0.5514
    1. 1+$0.5514
    2. 1250+$0.5388

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.