NichiconUPW1H121MPD6Condensatore alluminio
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 0.62A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 120uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.162@20°C@100kHz|0.324@-10°C@100kHz | |
| 0.62 | |
| 180@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPW1H121MPD6 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1H121MPD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 120uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 180@1Min μA.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

