NichiconUPW1C681MPD6Condensatore alluminio
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.065@20°C@100kHz|0.13@-10°C@100kHz | |
| 0.995 | |
| 326.4@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.66 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPW1C681MPD6 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 326.4@1Min μA. Its capacitance value is 680uF. It has a tolerance of 20%. The UPW1C681MPD6 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

