NichiconUPW1A332MHD6Condensatore alluminio

Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 30.5mm) Radial 5mm 2.31A 7000h 105°C Bulk Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPW1A332MHD6 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UPW1A332MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 990@1Min μA. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 12.5 mm.

Import TariffMay apply to this part

17 pezzi: Spedisce domani

    Total$0.23Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1626+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 17 pezzi
      • Price: $0.2287

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.