NichiconUPM1E331MPDCondensatore alluminio
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 0.61A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.085@20°C@100kHz|0.17@-10°C@100kHz | |
| 0.61 | |
| 247.5@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.66 | |
| 0.6 |
This electrolytic UPM1E331MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 20 mm tall with a diameter of 8 mm. Its capacitance value is 330uF. The UPM1E331MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 247.5@1Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

