NichiconUPJ2A101MPDCondensatore alluminio
Cap Aluminum Lytic 100uF 100V 20% (10 X 30.5mm) Radial 5mm 0.438A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.41@-10°C@100kHz|0.15@20°C@100kHz | |
| 0.438 | |
| 300@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 30.5 | |
| 3.21 | |
| 0.6 |
Choose this electrolytic UPJ2A101MPD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPJ2A101MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 10 mm. Its leakage current is 300@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
