| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Attenuator|Switch | |
| Single | |
| 1000 | |
| 1.5@100mA | |
| 1000(Min)@10uA | |
| 2.2@100V | |
| 500000000 | |
| 6(Min) | |
| HF|UHF|VHF | |
| Mounting | Stud |
| Package Height | 12.13(Max) |
| Package Width | 4.75 |
| Package Length | 5.48 |
| PCB changed | 2 |
| Supplier Package | Style CR |
| 2 | |
| Lead Shape | Terminal Stud |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
