NichiconUKT1H331MPDCondensatore alluminio
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.41A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 0.41 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UKT1H331MPD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UKT1H331MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

