NichiconUHV1V331MPDCondensatore alluminio
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1.36A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.043@20°C@100kHz|0.133@-10°C@100kHz | |
| 1.36 | |
| 115.5@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UHV1V331MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHV1V331MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
