NichiconUHV1C472MHDCondensatore alluminio

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3.99A 6000h 105°C Bulk

Choose this electrolytic UHV1C472MHD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 752@2Min μA. Its capacitance value is 4700uF. The UHV1C472MHD aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm.

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    20 settimane
    • Price: $0.7254
    1. 1+$0.7254
    2. 1600+$0.6902

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.