10-25% di sconto

NichiconUHE2A680MPDCondensatore alluminio

Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 0.4A 7000h 105°C Bulk

Nichicon has you covered with their pure aluminum electrolytic UHE2A680MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 68uF. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 68@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UHE2A680MPD aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

17 pezzi: Spedisce domani

    Total$0.65Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2438+
      Manufacturer Lead Time:
      32 settimane
      Country Of origin:
      Giappone
      • In Stock: 17 pezzi
      • Price: $0.6466

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.