NichiconUHE2A101MPDCondensatore alluminio
Cap Aluminum Lytic 100uF 100V 20% (10 X 25mm) Radial 5mm 0.595A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.2@20°C@100kHz|0.84@-10°C@100kHz | |
| 0.595 | |
| 100@2Min | |
| 7000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 3.07 | |
| 0.6 | |
| 0.5 | |
| 2 |
Using this electrolytic UHE2A101MPD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. Its leakage current is 100@2Min μA. The UHE2A101MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

