25-50% di sconto
NichiconUHE1C102MHD6Condensatore alluminio
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 15mm) Radial 5mm 1.45A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.049@20°C@100kHz|0.16@-10°C@100kHz | |
| 1.45 | |
| 160@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 15 | |
| 2.96 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UHE1C102MHD6 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 160@2Min μA. It has a tolerance of 20%. The UHE1C102MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 15 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.