NichiconUCM1V561MNL1GSCondensatore alluminio
Cap Aluminum Lytic 560uF 35V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.06@20°C@100kHz | |
| 1.19 | |
| 196@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UCM1V561MNL1GS electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 196@2Min μA. Its capacitance value is 560uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

