NichiconUCM1H101MCL1GSCondensatore alluminio
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.35A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.34@20°C@100kHz | |
| 0.35 | |
| 50@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this UCM1H101MCL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of >= 480,000. This aluminum electrolytic capacitor has a maximum operating temperature of 70 °C. This product is 85 mm long. It is reliable with a failure rate grade of 3.75x3.75. Its capacitance value is CMOS. This part has a pitch of IC mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

