SemtechUCLAMP3311P.TCTSoppressori ESD

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SLP T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs UCLAMP3311P.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 18 V. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±20@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.

111.000 pezzi: Spedisce domani

    Total$814.50Price for 3000

    • (3000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2335+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 111.000 pezzi
      • Price: $0.2715

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.