SemtechUCLAMP2501T.TCTSoppressori ESD
ESD Suppressor TVS Uni-Dir 2.5V 2-Pin SLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 2.5 | |
| 7.5 | |
| 5@8/20us | |
| 0.05 | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | SLP |
| Supplier Package | SLP |
| 2 | |
| Lead Shape | No Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this UCLAMP2501T.TCT TVS diode from Semtech. This device's maximum clamping voltage is 7.5 V. Its maximum leakage current is 0.05 μA. Its peak pulse power dissipation is 40 W. This TVS diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.