| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| Type | MOSFET|IGBT |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 20 |
| Maximum Fall Time (ns) | 15 |
| Maximum Operating Frequency (kHz) | 2000 |
| Maximum Propagation Delay Time (ns) | 40 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 4.25 |
| Maximum Operating Supply Voltage (V) | 14.5 |
| Maximum Supply Current (mA) | 20 |
| Typical Input Low Threshold Voltage (V) | 1.5(Max) |
| Typical Input High Threshold Voltage (V) | 2.08(Max) |
| Peak Output Current (A) | 4(Typ) |
| Maximum Power Dissipation (mW) | 2670 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Special Features | Current Sensing |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |