NichiconUCD0J331MCL6GSCondensatore alluminio
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.26@20°C@100kHz | |
| 0.3 | |
| 20.79@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.51 |
This electrolytic UCD0J331MCL6GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 6.2 mm tall with a diameter of 8 mm. Its leakage current is 20.79@2Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

