| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Bridge Type | Half Bridge |
| Number of Drivers | 1 |
| Type | IGBT|SiC MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 150 |
| Maximum Fall Time (ns) | 150 |
| Maximum Operating Frequency (kHz) | 50 |
| Maximum Propagation Delay Time (ns) | 150 |
| Minimum Operating Supply Voltage (V) | 3|15 |
| Maximum Operating Supply Voltage (V) | 5.5|30 |
| Typical Input Low Threshold Voltage (V) | 1.5(Min) |
| Typical Input High Threshold Voltage (V) | 3(Max) |
| Peak Output Current (A) | 30 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 7.6(Max) |
| Package Length | 12.93(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 36 |