| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flyback | |
| BiCMOS | |
| 8.6 | |
| 9.3 | |
| 8 | |
| 8.4 | |
| 8.8 | |
| 2.5 | |
| 100 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Using this UCC3889DTR voltage mode PWM controller from Texas Instruments is easy when applying pulsing voltages to encode a message. Its typical operating supply voltage is 9 V. With an output that has a voltage of 12|18 V, this is power management at its best. It has single PWM output. This voltage mode driver supports flyback topology. Its switching regulator has a frequency of 250 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 9 V. Its minimum operating supply voltage of 8.6 V, while its maximum is 9.3 V. This voltage mode driver's maximum duty cycle is 55 %.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

