| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 31 | |
| 1000 | |
| 50 | |
| 41 | |
| 44 | |
| BiCMOS | |
| -0.1 to 11 | |
| 11(Max) | |
| 11 | |
| 25 | |
| 650 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Look no further than the Texas Instruments UCC3805DTR current controller, perfect for dealing with varying levels of voltage between circuits. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 50 %.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

