Texas InstrumentsUCC3800NPWM Controllers in modalità corrente

Current Mode PWM Controller -0.1V to 11V 1000kHz Automotive 8-Pin PDIP Tube

If you need to regulate the level of voltage entering your circuit, the UCC3800N current controller from Texas Instruments is your solution. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.