Texas InstrumentsUCC28220QPWRQ1PWM Controllers in modalità corrente

Current Mode PWM Controller 100A 1100kHz Automotive AEC-Q100 16-Pin TSSOP T/R

This UCC28220QPWRQ1 current controller by Texas Instruments is perfect for current which needs to be supplied to an external system. This current mode controller supports flyback|forward topology. Its 2 PWM outputs produce a current of 100000(Max) mA. Its switching regulator has a frequency of 1100 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller's maximum duty cycle is 77 %. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 settimane
    • Price: $3.222
    1. 2000+$3.222

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.