| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|DCM | |
| Boost | |
| 10 | |
| 21 | |
| 9.5 | |
| 10.5 | |
| 68.3 | |
| 99.3 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
This power factor correction UCC28019AP power factor improvement from Texas Instruments can reduce energy loss and save money over the long run. It operates in CCM/DCM mode. This part offers a switching frequency of 68.3 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 2.2 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 21 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

