Texas InstrumentsUCC27325PE4Gate driver e Driver di potenza

Driver 4.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube

Texas Instruments' UCC27325PE4 power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 780 mW. Its maximum power dissipation is 780 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.