| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Driver Type | High Side|Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Bridge Type | Full Bridge|Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Independent |
| Type | IGBT|MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 13(Typ) |
| Maximum Fall Time (ns) | 13(Typ) |
| Maximum Propagation Delay Time (ns) | 57 |
| Input Logic Compatibility | TTL |
| Minimum Operating Supply Voltage (V) | 7 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 17 |
| Maximum Supply Current (mA) | 6.5 |
| Typical Input Low Threshold Voltage (V) | 1.6 |
| Typical Input High Threshold Voltage (V) | 2.3 |
| Peak Output Current (A) | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 140 |
| Special Features | Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 9.5 |
| Maximum Turn-Off Delay Time (ns) | 9.5 |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |