Texas InstrumentsUCC27210DDAGate driver e Driver di potenza

Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP Tube

Change state in a high power transistor by implementing this UCC27210DDA power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 46 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V. This gate driver has an operating temperature range of -40 °C to 140 °C.

No Stock Available

Quantity Increments of 75 Minimum 450
  • Manufacturer Lead Time:
    12 settimane
    • Price: $1.811
    1. 450+$1.811

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.