Texas InstrumentsUCC25706DGKPWM Controllers in modalità corrente

Voltage Mode PWM Controller 20mA 1100kHz 8-Pin VSSOP Tube

The ultimate way to encode messages with pulsating voltages is by utilizing the UCC25706DGK voltage mode PWM controller from Texas Instruments. Its single PWM output produces a current of 20(Max) mA. This voltage mode driver supports boost|flyback|forward topology. It has a switching frequency of 4000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 15 V. This voltage mode driver's maximum duty cycle is 93(Typ) %.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.