onsemiUC3843BVD1R2GPWM Controllers in modalità corrente
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 250 | |
| 500 | |
| 96(Typ) | |
| 1000(Max) | |
| 50 | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 702 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This UC3843BVD1R2G current controller by ON Semiconductor will generate a stable current for optimal operation for an electronic system. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %. This current mode controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

