| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 0.01 | |
| 10 | |
| 10 to 18 | |
| 18 | |
| 30 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Automate your pumps and actuators using Texas Instruments' brushless dc motor UC3625Q stepper motor driver! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 18 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

