| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 400 | |
| 1000 | |
| 80 | |
| 1500(Max) | |
| 30 | |
| 30 | |
| 30(Max) | |
| 30 | |
| 33 | |
| 1000 | |
| No | |
| No | |
| No | |
| 9.2 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Efficiently control the voltages across your project by using Texas Instruments' UC1823J current controller. Its single PWM output produces a current of 1500(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 80 %. This device has a maximum of 30 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

