NichiconUBW1C222MHDCondensatore alluminio
Cap Aluminum Lytic 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 2.3A 3000h 135°C Bulk Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.024@20°C@100kHz | |
| 2.3 | |
| 1056@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 135 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UBW1C222MHD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 135 °C. Its leakage current is 4@1Min μA. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The UBW1C222MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

