NichiconUBT1J101MPDCondensatore alluminio

Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 0.69A 3000h 125°C Bulk Automotive AEC-Q200

The pure aluminum anode on the electrolytic UBT1J101MPD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. The UBT1J101MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

3.540 pezzi: disponibili per la spedizione 4 domani

    Total$4.90Price for 5

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 3.540 pezzi
      • Price: $0.980

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.