| Compliant | |
| EAR99 | |
| Active | |
| UA78L12ACLP | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 14.5 | |
| 27 | |
| 250mV | |
| 100mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this standard UA78L12ACLP linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 14.5 V and no higher than 27 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 100mV and line regulation of 250mV a constant current can be produced at the output of your circuit. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

