10-25% di sconto
VishayTZMB6V8-GS08Zener
Diode Zener Single 6.8V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.1 | |
| 8 | |
| 500 | |
| -65 | |
| 175 | |
| 0.05%/K | |
| 6.94 | |
| 6.66 | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 | |
| Lead Shape | No Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZMB6V8-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 2%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

