VishayTZM5246B-GS08Zener
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1.1 | |
| 500 | |
| 7.8 | |
| 0.1 | |
| 17(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.083%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator TZM5246B-GS08 zener diode from Vishay. Its test current is 7.8 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

