TE ConnectivityTXR40AB00-1410AIAdattatori Shrink Boot
180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 15.88 | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| 29 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

