TRACO Electronic AGTXN 35-124Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 1.5A 35W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 24 | |
| 1.5 | |
| 35 | |
| 90 | |
| 100|240 | |
| 264 | |
| 140 | |
| 340 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.7 | |
| 50|60 | |
| ±1 | |
| 85(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| -30 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 82 |
| Package Length | 99 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

