NXP SemiconductorsTWR-K21F120MSistema integrato, schede e kit di sviluppo

MK21FN1M0VMC12 Microcontroller Tower System Module 120MHz CPU 128KB RAM 1MB Flash

  • Dev Kit Description

    The TWR-K21F120M is a development board for the Kinetis K21 and K22 120 MHz 32-bit ARM® Cortex™-M4 MCUs with floating point unit. The board provides rapid prototyping for applications requiring high feature integration, as low as 240uA/MHz low-power consumption and mid/high flash memory density (up to 1 MB) that need to support multiple communication stacks.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.