10-25% di sconto

SamtecTW-25-06-H-D-350-100Piastre connettori e prese PCB

Conn Board Stacker HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's board stacker TW-25-06-H-D-350-100 header connector. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This product is 50 mm long, 14.56 mm tall and 4 mm deep. TW-25-06-H-D-350-100 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

1 pezzo: Spedisce domani

    Total$16.53Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1627+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 1 pezzo
      • Price: $16.53

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.