SamtecTW-14-04-L-D-385-SMPiastre connettori e prese PCB
Conn Board Stacker HDR 28 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 28 | |
| 6.86 | |
| 12.37 | |
| Surface Mount |
This board stacker TW-14-04-L-D-385-SM header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 4.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 28 mm long, 12.37 mm tall and 6.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TW-14-04-L-D-385-SM is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

