SamtecTW-08-07-L-D-510-080Piastre connettori e prese PCB
Conn Board Stacker HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 16 | |
| 3.94 | |
| 17.06 | |
| Contact Plating Thickness | (0.254/1.27)um |
| 2.03 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board stacker TW-08-07-L-D-510-080 header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TW-08-07-L-D-510-080 is housed in black liquid crystal polymer. This product is 16 mm long, 17.06 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

