| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 6 |
| Maximum Clamping Voltage (V) | 8.7 |
| Maximum Reverse Stand-Off Voltage (V) | 5 |
| Maximum Peak Pulse Current (A) | 17 |
| Maximum Reverse Leakage Current (uA) | 50 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 150 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Diameter | 2.16(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.35(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case A |
| Pin Count | 2 |
| Lead Shape | Through Hole |